G2RL-14-E-CF-DC24
vs
G2RL-1-DC24
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Factory Lead Time
14 Weeks
12 Weeks
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.017 A
0.017 A
Coil Operate Voltage(DC)
16.8 V
16.8 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
1440 Ω
1440 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@250VAC
12A@440VAC
Contact Current(AC)-Max
16 A
12 A
Contact Current(DC)-Max
16 A
12 A
Contact (DC) Max Rating R Load
16A@24VDC
12A@300VDC
Contact Voltage(AC)-Max
250 V
440 V
Contact Voltage(DC)-Max
24 V
300 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
7 ms
15 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
2 ms
5 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Manufacturer Series
G2RL
Terminal Finish
NOT SPECIFIED
Compare G2RL-14-E-CF-DC24 with alternatives
Compare G2RL-1-DC24 with alternatives