G2RL-14-E-CF-DC24 vs 6-1393238-8 feature comparison

G2RL-14-E-CF-DC24 OMRON Corporation

Buy Now Datasheet

6-1393238-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.41.00.50
Factory Lead Time 14 Weeks
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@250VAC 16A@400VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact (DC) Max Rating R Load 16A@24VDC
Contact Voltage(AC)-Max 250 V 400 V
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC/DC AC
Electrical Life 30000 Cycle(s) 6000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 7 ms 8 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE BOX; TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE BEAB; CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 2 ms 6 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer TE Connectivity
Coil Voltage-Nom 24 V
Contact (AC) Max Power Rating R Load 3000VA@400VAC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Number of Terminals 8
Relay Form 1 FORM C
Sealing RT3
Terminal Length 0.003599187198374397 inch
Weight 14 g

Compare G2RL-14-E-CF-DC24 with alternatives

Compare 6-1393238-8 with alternatives