G2R-1-E-DC24
vs
G2R-14-24VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
8536.49.00.50
|
Samacsys Manufacturer |
Omron Electronics
|
|
Body Breadth |
13 mm
|
13.5 mm
|
Body Height |
25.5 mm
|
25.5 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.022 A
|
0.022 A
|
Coil Operate Voltage(DC) |
16.8 V
|
16.8 V
|
Coil Power |
530 mW
|
530 mW
|
Coil Release Voltage(DC) |
3.6 V
|
3.6 V
|
Coil Resistance |
1100 Ω
|
1100 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil Voltage-Nom |
24 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
16A@380VAC
|
8A@380VAC
|
Contact Current(AC)-Max |
16 A
|
8 A
|
Contact Current(DC)-Max |
16 A
|
8 A
|
Contact (DC) Max Rating R Load |
16A@125VDC
|
8A@125VDC
|
Contact Resistance |
50 mΩ
|
|
Contact Voltage(AC)-Max |
380 V
|
380 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Alloy
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
6
|
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TRAY
|
TRAY
|
Physical Dimension |
29mm x 13mm x 25.5mm
|
29mm x 13.5mm x 25.5mm
|
Reference Standard |
CSA; TUV; UL; VDE
|
CSA; SEMKO; SEV; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.004000508001016002 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare G2R-1-E-DC24 with alternatives
Compare G2R-14-24VDC with alternatives