G2R-14-24VDC vs G2R-1-EDC24 feature comparison

G2R-14-24VDC OMRON Corporation

Buy Now Datasheet

G2R-1-EDC24 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.75
Body Breadth 13.5 mm 13 mm
Body Height 25.5 mm 25.5 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.022 A 0.022 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 530 mW 530 mW
Coil Release Voltage(DC) 3.6 V 3.6 V
Coil Resistance 1100 Ω 1100 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 8A@380VAC 16A@380VAC
Contact Current(AC)-Max 8 A 16 A
Contact Current(DC)-Max 8 A 16 A
Contact (DC) Max Rating R Load 8A@125VDC 16A@125VDC
Contact Voltage(AC)-Max 380 V 380 V
Contact Voltage(DC)-Max 125 V 125 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operate Time 15 ms 15 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TRAY TRAY
Physical Dimension 29mm x 13.5mm x 25.5mm 29mm x 13mm x 25.5mm
Reference Standard CSA; SEMKO; SEV; UL; VDE CSA; TUV; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Coil Voltage-Nom 24 V
Contact Resistance 50 mΩ
End Contact Material Silver Alloy
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Number of Terminals 6
Relay Form 1 FORM A
Terminal Length 0.004000508001016002 inch

Compare G2R-14-24VDC with alternatives

Compare G2R-1-EDC24 with alternatives