G2R-1-E-DC24 vs VSB-24STB-LF feature comparison

G2R-1-E-DC24 OMRON Corporation

Buy Now Datasheet

VSB-24STB-LF FUJITSU Component Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP FUJITSU COMPONENT LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.75 8536.49.00.75
Body Breadth 13 mm 12.9 mm
Body Height 25.5 mm 25.3 mm
Body Length or Diameter 29 mm 29.2 mm
Coil Current(DC)-Max 0.022 A 0.022 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 530 mW 530 mW
Coil Release Voltage(DC) 3.6 V 2.4 V
Coil Resistance 1100 Ω 1100 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@380VAC 16A@380VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact (DC) Max Rating R Load 16A@125VDC 16A@150VDC
Contact Resistance 50 mΩ
Contact Voltage(AC)-Max 380 V 380 V
Contact Voltage(DC)-Max 125 V 150 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Alloy
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 6
Operate Time 15 ms 15 ms
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TRAY
Physical Dimension 29mm x 13mm x 25.5mm 29.2mm X 12.9mm X 25.3mm
Reference Standard CSA; TUV; UL; VDE BSI; CSA; FIMKO; IMQ; OVE; SEMKO; SEV; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 10 ms
Surface Mount NO NO
Terminal Length 0.004000508001016002 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare G2R-1-E-DC24 with alternatives

Compare VSB-24STB-LF with alternatives