FXO-HC736R-16.000
vs
JITO-2-DS5AM-FREQ1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
FOX ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
3 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
FXO-HC73
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
12 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
25 pF
|
Physical Dimension |
7.5mm x 5.2mm x 1.4mm
|
7.5mm x 5.0mm x 1.5mm
|
Rise Time-Max |
3 ns
|
5 ns
|
Supply Voltage-Max |
3.465 V
|
5.5 V
|
Supply Voltage-Min |
3.135 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au)
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
Operating Frequency-Max |
|
100 MHz
|
Operating Frequency-Min |
|
0.34 MHz
|
|
|
|
Compare FXO-HC736R-16.000 with alternatives
Compare JITO-2-DS5AM-FREQ1 with alternatives