FXO-HC736R-16.000 vs FXO-LC725-FREQ feature comparison

FXO-HC736R-16.000 Fox Electronics

Buy Now Datasheet

FXO-LC725-FREQ Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FOX ELECTRONICS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TAPE AND REEL; TRI-STATE; ENABLE DISABLE FUNCTION
Fall Time-Max 3 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 50%
JESD-609 Code e4 e4
Manufacturer Series FXO-HC73 FXO-LC72
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS LVDS
Output Load 15 pF 100 OHM
Physical Dimension 7.5mm x 5.2mm x 1.4mm 7.5mm x 5.2mm x 1.4mm
Rise Time-Max 3 ns 0.4 ns
Supply Voltage-Max 3.465 V 2.625 V
Supply Voltage-Min 3.135 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 0.75 MHz

Compare FXO-HC736R-16.000 with alternatives

Compare FXO-LC725-FREQ with alternatives