FXO-HC735-16.000000
vs
JITO-2-DP5BM-FREQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 10 INCH
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
10 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HCMOS
PECL
Output Load
15 pF
Physical Dimension
7.5mm x 5.2mm x 1.4mm
7.5mm x 5.0mm x 1.5mm
Rise Time-Max
3 ns
2 ns
Supply Voltage-Max
3.465 V
5.5 V
Supply Voltage-Min
3.135 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
60/40 %
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Operating Frequency-Max
250 MHz
Operating Frequency-Min
0.34 MHz
Terminal Finish
Gold (Au)
Compare FXO-HC735-16.000000 with alternatives
Compare JITO-2-DP5BM-FREQ with alternatives