FXO-HC735-16.000000
vs
FXO-HC736R-16.000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 10 INCH
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.5mm x 5.2mm x 1.4mm
7.5mm x 5.2mm x 1.4mm
Rise Time-Max
3 ns
3 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Manufacturer Series
FXO-HC73
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare FXO-HC735-16.000000 with alternatives
Compare FXO-HC736R-16.000 with alternatives