FX-700-LAF-GNK-D5-J6 vs SY88307BLMGTR feature comparison

FX-700-LAF-GNK-D5-J6 Microsemi Corporation

Buy Now Datasheet

SY88307BLMGTR Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICREL INC
Package Description SMD-16 HVQCCN, LCC16,.12SQ,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CQCC-N16 S-XQCC-N16
JESD-609 Code e4 e4
Length 7.49 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.13 mm 0.95 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD OVER NICKEL NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.02 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 15 40
Width 5.08 mm 3 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFN
Pin Count 16
Manufacturer Package Code MLF
Applications SDH; SONET
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified
Supply Current-Max 0.06 mA

Compare SY88307BLMGTR with alternatives