SY88307BLMGTR vs SY88309BLMGTR feature comparison

SY88307BLMGTR Microchip Technology Inc

Buy Now Datasheet

SY88309BLMGTR Micrel Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICREL INC MICREL INC
DFN DFN
HVQCCN, LCC16,.12SQ,20 HVQCCN, LCC16,.12SQ,20
16 16
MLF MLF
compliant compliant
8542.39.00.01 8542.39.00.01
SDH; SONET SDH; SONET
S-XQCC-N16 S-XQCC-N16
e4 e4
3 mm 3 mm
2 2
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
UNSPECIFIED UNSPECIFIED
HVQCCN HVQCCN
LCC16,.12SQ,20 LCC16,.12SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
0.95 mm 0.95 mm
0.06 mA 0.06 mA
3.3 V 3.3 V
YES YES
ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
40 40
3 mm 3 mm
2 2

Compare SY88307BLMGTR with alternatives

Compare SY88309BLMGTR with alternatives