SY88307BLMGTR vs SY88073LMG feature comparison

SY88307BLMGTR Microchip Technology Inc

Buy Now Datasheet

SY88073LMG Microchip Technology Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
MICREL INC MICROCHIP TECHNOLOGY INC
DFN
HVQCCN, LCC16,.12SQ,20 HVQCCN,
16
MLF
compliant compliant
8542.39.00.01 8542.39.00.01
SDH; SONET SONET
S-XQCC-N16 S-XQCC-N16
e4 e4
3 mm 3 mm
2 2
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
UNSPECIFIED UNSPECIFIED
HVQCCN HVQCCN
LCC16,.12SQ,20 LCC16,.12SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified
0.95 mm 0.9 mm
0.06 mA 75 mA
3.3 V 3.3 V
YES YES
ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
40 40
3 mm 3 mm
2 1
EAR99
8 Weeks
Microchip

Compare SY88307BLMGTR with alternatives

Compare SY88073LMG with alternatives