FW231A
vs
F4H3ND
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Part Package Code |
SOT
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G8
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
DS Breakdown Voltage-Min |
20 V
|
30 V
|
Drain Current-Max (ID) |
8 A
|
4 A
|
Drain-source On Resistance-Max |
0.024 Ω
|
0.1 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Number of Elements |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
DUAL GATE, ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
2.5 W
|
0.75 W
|
Pulsed Drain Current-Max (IDM) |
52 A
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
240
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare FW231A with alternatives
Compare F4H3ND with alternatives