F4H3ND vs PHN210T feature comparison

F4H3ND Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

PHN210T Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 4 A 3.4 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0 e4
Moisture Sensitivity Level 2
Number of Elements 2
Number of Terminals 8
Operating Mode DUAL GATE, ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.75 W 1.3 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 1 3

Compare F4H3ND with alternatives