BX80530C1400512SL6BY vs BX80524P533128 feature comparison

BX80530C1400512SL6BY Intel Corporation

Buy Now Datasheet

BX80524P533128 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code PGA PGA
Package Description PGA, SPGA370,37X37 HIPGA, SPGA370,37X37
Pin Count 370 370
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8473.30.11.80
Address Bus Width 32 32
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 100.2 MHz 66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code X-PPGA-P370 S-PPGA-P370
Low Power Mode YES YES
Number of Terminals 370 370
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code PGA HIPGA
Package Equivalence Code SPGA370,37X37 SPGA370,37X37
Package Shape UNSPECIFIED SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH
Qualification Status Not Qualified Not Qualified
Speed 1400 MHz 533 MHz
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Length 49.53 mm
Seated Height-Max 3.33 mm
Supply Voltage-Nom 2 V
Width 49.53 mm

Compare BX80530C1400512SL6BY with alternatives

Compare BX80524P533128 with alternatives