BX80530C1400512SL6BY
vs
BX80526C600256E
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA, SPGA370,37X37
PGA, SPGA370,37X37
Pin Count
370
370
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
64
32
Boundary Scan
YES
YES
Clock Frequency-Max
100.2 MHz
133 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
X-PPGA-P370
S-PPGA-P370
Low Power Mode
YES
YES
Number of Terminals
370
370
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
PGA
PGA
Package Equivalence Code
SPGA370,37X37
SPGA370,37X37
Package Shape
UNSPECIFIED
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Speed
1400 MHz
600 MHz
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Length
49.53 mm
Seated Height-Max
2.089 mm
Supply Current-Max
250 mA
Supply Voltage-Nom
1.75 V
Width
49.53 mm
Compare BX80530C1400512SL6BY with alternatives
Compare BX80526C600256E with alternatives