FTE-109-03-G-DV-P-TR
vs
802-V3-036-22-002101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
PRECI-DIP SA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PLASTIC PICK&PLACE PAD,T&R PKG
Body Breadth
0.164 inch
0.272 inch
Body Depth
0.055 inch
0.419 inch
Body Length
0.283 inch
1.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
TIN
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.031 inch
0.1 inch
Mating Contact Row Spacing
0.047 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
2.54 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
0.75 A
3 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
18
36
Withdrawl Force-Min
4.448 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insulation Resistance
10000000000 Ω
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Terminal Length
0.126 inch
Compare FTE-109-03-G-DV-P-TR with alternatives
Compare 802-V3-036-22-002101 with alternatives