FTE-109-03-G-DV-P-TR vs FTE-109-01-G-DV-P-TR feature comparison

FTE-109-03-G-DV-P-TR Samtec Inc

Buy Now Datasheet

FTE-109-01-G-DV-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PLASTIC PICK&PLACE PAD,T&R PKG PLASTIC PICK&PLACE PAD,T&R PKG
Body Breadth 0.164 inch 0.164 inch
Body Depth 0.055 inch 0.055 inch
Body Length 0.283 inch 0.283 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.031 inch 0.031 inch
Mating Contact Row Spacing 0.047 inch 0.047 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.302 mm 3.302 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 18 18
Withdrawl Force-Min 4.448 N 4.448 N
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC

Compare FTE-109-03-G-DV-P-TR with alternatives

Compare FTE-109-01-G-DV-P-TR with alternatives