FTE-109-03-G-DV-P-TR
vs
SR2-028-H122/1-55/2A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PLASTIC PICK&PLACE PAD,T&R PKG
ROHS COMPLIANT
Body Breadth
0.164 inch
0.157 inch
Body Depth
0.055 inch
0.323 inch
Body Length
0.283 inch
1.102 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.031 inch
0.079 inch
Mating Contact Row Spacing
0.047 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
3.302 mm
Plating Thickness
10u inch
Rated Current (Signal)
0.75 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
18
28
Withdrawl Force-Min
4.448 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Compare FTE-109-03-G-DV-P-TR with alternatives
Compare SR2-028-H122/1-55/2A with alternatives