FT7C192-45CM
vs
FTS128K32L-45H3IA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
QFP
Package Description
DIP,
QFP,
Pin Count
28
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
Average Weight (mg)
6890.8
CO2e (mg)
82689.598
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Access Time-Max
45 ns
45 ns
JESD-30 Code
R-CDIP-T28
S-CQFP-G68
Memory Density
262144 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
32
Number of Functions
1
1
Number of Terminals
28
68
Number of Words
65536 words
131072 words
Number of Words Code
64000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
64KX4
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.715 mm
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
22.36 mm
Base Number Matches
2
1
Length
22.36 mm
Qualification Status
Not Qualified
Compare FT7C192-45CM with alternatives
Compare FTS128K32L-45H3IA with alternatives