FT7C192-45CM vs MT5C2568CW-12L/883C feature comparison

FT7C192-45CM Force Technologies Ltd

Buy Now Datasheet

MT5C2568CW-12L/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD MICROSS COMPONENTS
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 12 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 32768 words
Number of Words Code 64000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883
Seated Height-Max 5.715 mm 5.8928 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
I/O Type COMMON
JESD-609 Code e0
Length 37.846 mm
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Qualification Status Not Qualified
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.19 mA
Terminal Finish TIN LEAD

Compare FT7C192-45CM with alternatives

Compare MT5C2568CW-12L/883C with alternatives