FT7C192-45CM vs WS512K32N-25G2LQ feature comparison

FT7C192-45CM Force Technologies Ltd

Buy Now Datasheet

WS512K32N-25G2LQ White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIP
Package Description DIP, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 25 ns
JESD-30 Code R-CDIP-T28 S-CQFP-G68
Memory Density 262144 bit 16777216 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 4 32
Number of Functions 1 1
Number of Terminals 28 68
Number of Words 65536 words 524288 words
Number of Words Code 64000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 512KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883
Seated Height-Max 5.715 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 22.36 mm
Base Number Matches 1 3
Rohs Code No
Additional Feature USER CONFIGURABLE AS 2M X 8
Alternate Memory Width 16
I/O Type COMMON
JESD-609 Code e4
Length 22.36 mm
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Qualification Status Not Qualified
Standby Current-Max 0.028 A
Standby Voltage-Min 2 V
Supply Current-Max 0.66 mA
Terminal Finish GOLD

Compare FT7C192-45CM with alternatives