FT6264-45CMLF vs WS128K32L-15G1TI feature comparison

FT6264-45CMLF Force Technologies Ltd

Buy Now Datasheet

WS128K32L-15G1TI White Electronic Designs Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD WHITE ELECTRONIC DESIGNS CORP
Package Description DIP, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 45 ns 15 ns
Additional Feature LG_MAX USER CONFIGURABLE AS 512K X 8
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T28 S-CQFP-G68
Length 37.719 mm 23.88 mm
Memory Density 65536 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 68
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8KX8 128KX32
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFP
Package Equivalence Code DIP28,.3 QFP68,.99SQ,50
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 5.715 mm 4.06 mm
Standby Current-Max 0.04 A 0.002 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.145 mA 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 23.88 mm
Base Number Matches 1 1
Alternate Memory Width 16
JESD-609 Code e4
Qualification Status Not Qualified
Terminal Finish GOLD

Compare FT6264-45CMLF with alternatives

Compare WS128K32L-15G1TI with alternatives