FT28C010-25D-X vs 5962-3826701MXB feature comparison

FT28C010-25D-X Force Technologies Ltd

Buy Now Datasheet

5962-3826701MXB Xicor Inc

Buy Now
Active Obsolete
FORCE TECHNOLOGIES LTD XICOR INC
DIP
DIP, DIP,
32
compliant unknown
EAR99
8542.32.00.51
250 ns 250 ns
R-CDIP-T32 R-GDIP-T32
42.2 mm 42.2 mm
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-55 °C
128KX8 128KX8
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
5 V 5 V
MIL-STD-883 MIL-STD-883
5.72 mm 5.72 mm
0.08 mA 0.08 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
10 ms 10 ms
1 1
AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
10
e0
NOT SPECIFIED
Not Qualified
TIN LEAD
NOT SPECIFIED

Compare FT28C010-25D-X with alternatives

Compare 5962-3826701MXB with alternatives