FT28C010-25D-X vs FT28C010-25CMB-AT feature comparison

FT28C010-25D-X Force Technologies Ltd

Buy Now Datasheet

FT28C010-25CMB-AT Force Technologies Ltd

Buy Now Datasheet
Active Active
FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
DIP DIP
DIP, DIP,
32 32
compliant compliant
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
250 ns 250 ns
R-CDIP-T32 R-CDIP-T32
42.2 mm 40.64 mm
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-55 °C
128KX8 128KX8
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
5 V 5 V
MIL-STD-883 MIL-STD-883
5.72 mm 3.556 mm
0.08 mA 0.08 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
10 ms 10 ms
1 1
SEATED HGT-NOM
Not Qualified

Compare FT28C010-25D-X with alternatives

Compare FT28C010-25CMB-AT with alternatives