FT1014CJ vs MXL1014AMJ feature comparison

FT1014CJ Force Technologies Ltd

Buy Now Datasheet

MXL1014AMJ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.03 µA
Common-mode Reject Ratio-Nom 114 dB 114 dB
Input Offset Voltage-Max 300 µV 350 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.035 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Seated Height-Max 5.08 mm
Slew Rate-Min 0.2 V/us
Supply Current-Max 2.4 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Voltage Gain-Min 800000
Width 7.62 mm

Compare FT1014CJ with alternatives

Compare MXL1014AMJ with alternatives