MXL1014AMJ
vs
LT1014CN#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.03 µA
0.038 µA
Bias Current-Max (IIB) @25C
0.035 µA
0.05 µA
Common-mode Reject Ratio-Nom
114 dB
113 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
350 µV
400 µV
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e3
Low-Offset
YES
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
0.2 V/us
0.2 V/us
Slew Rate-Nom
0.4 V/us
0.4 V/us
Supply Current-Max
2.4 mA
2.4 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
800000
700000
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Packing Method
TAPE AND REEL
Compare MXL1014AMJ with alternatives
Compare LT1014CN#TRPBF with alternatives