FT1007CJ8 vs LT1007AMP feature comparison

FT1007CJ8 Force Technologies Ltd

Buy Now Datasheet

LT1007AMP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.055 µA 0.06 µA
Common-mode Reject Ratio-Nom 126 dB 130 dB
Input Offset Voltage-Max 60 µV 60 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2.5 V/us 15 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8000 60000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.035 µA
Common-mode Reject Ratio-Min 117 dB
Frequency Compensation YES
Length 9.81 mm
Low-Offset YES
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Slew Rate-Min 1.7 V/us
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 5000000
Width 7.62 mm

Compare FT1007CJ8 with alternatives

Compare LT1007AMP with alternatives