FT1007CJ8
vs
LT1007CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
TO-5
Package Description
DIP,
METAL CAN, TO-5, 8 PIN
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.055 µA
0.075 µA
Common-mode Reject Ratio-Nom
126 dB
120 dB
Input Offset Voltage-Max
60 µV
110 µV
JESD-30 Code
R-CDIP-T8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DIP
TO-5
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
DUAL
BOTTOM
Unity Gain BW-Nom
8000
8000
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.055 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
YES
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
235
Slew Rate-Min
1.7 V/us
Supply Current-Max
5.3 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
20
Voltage Gain-Min
2000000
Compare FT1007CJ8 with alternatives
Compare LT1007CH with alternatives