LT1007AMP
vs
LT1007CH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
TO-5
Package Description
DIP, DIP8,.3
METAL CAN, TO-5, 8 PIN
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.035 µA
0.055 µA
Common-mode Reject Ratio-Min
117 dB
Common-mode Reject Ratio-Nom
130 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
60 µV
110 µV
JESD-30 Code
R-PDIP-T8
O-MBCY-W8
Length
9.81 mm
Low-Offset
YES
YES
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
TO-5
Package Equivalence Code
DIP8,.3
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
1.7 V/us
1.7 V/us
Slew Rate-Nom
15 V/us
2.5 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Unity Gain BW-Nom
60000
8000
Voltage Gain-Min
5000000
2000000
Width
7.62 mm
Base Number Matches
1
1
JESD-609 Code
e0
Supply Current-Max
5.3 mA
Terminal Finish
TIN LEAD
Compare LT1007AMP with alternatives
Compare LT1007CH with alternatives