FSM4JSMATR
vs
KT11P3JM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
21 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Length
0.055 inch
Actuator Material
POLYAMIDE
Body Breadth
6 mm
6.22 mm
Body Color
BROWN
Body Height
3.6 mm
3 mm
Body Length or Diameter
6 mm
6.38 mm
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.02 A
Contact (DC) Max Rating R Load
.05A@12VDC
.02A@50VDC
Contact Voltage(DC)-Max
24 V
50 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
Housing Material
POLYAMIDE
STAINLESS STEEL
JESD-609 Code
e4
e0
Mounting Feature
PANEL MOUNT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.568 N
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
TR
TAPE AND REEL; TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Center Contact Material
STAINLESS STEEL
Contact (AC) Max Power Rating R Load
1VA@50VAC
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Timing
MAKE-BEFORE-BREAK
End Contact Plating
SILVER OVER NICKEL
Insulation Resistance
1000000000 Ω
Sealing
IP57
Solderability
MIL-STD
Terminal Material
COPPER ALLOY
Compare FSM4JSMATR with alternatives
Compare KT11P3JM with alternatives