FSM4JSMATR
vs
EVQQXS01W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
21 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Length
0.055 inch
Actuator Material
POLYAMIDE
Body Breadth
6 mm
6.2 mm
Body Color
BROWN
Body Height
3.6 mm
2 mm
Body Length or Diameter
6 mm
6.5 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.02 A
Contact (DC) Max Rating R Load
.05A@12VDC
.02A@15VDC
Contact Voltage(DC)-Max
24 V
15 V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
End Contact Material
COPPER ALLOY
Housing Material
POLYAMIDE
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.568 N
2.1 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
TR
BOX; TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
GOLD/SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Type
KNOB TYPE
Contact Bounce Time-Max
8 ms
Compare FSM4JSMATR with alternatives
Compare EVQQXS01W with alternatives