FSM4JSMATR vs EVQQXS02W feature comparison

FSM4JSMATR TE Connectivity

Buy Now Datasheet

EVQQXS02W Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 21 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Actuator Color BLACK
Actuator Length 0.055 inch
Actuator Material POLYAMIDE
Body Breadth 6 mm 6.2 mm
Body Color BROWN
Body Height 3.6 mm 2 mm
Body Length or Diameter 6 mm 6.5 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Rating R Load .05A@12VDC .02A@15VDC
Contact Voltage(DC)-Max 24 V 15 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 2.1 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type KNOB TYPE
Contact Bounce Time-Max 8 ms

Compare FSM4JSMATR with alternatives

Compare EVQQXS02W with alternatives