FSM2JH
vs
KSM0611C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROUND/EXTENDED TYPE
ROUND/EXTENDED TYPE
Body Breadth
5.99 mm
6 mm
Body Height
3.61 mm
3.5 mm
Body Length or Diameter
5.99 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
3.24 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-35 °C
-20 °C
PCB Hole Count
4
4
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
0.137 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Actuator Travel
0.25 mm
Contact Bounce Time-Max
5 ms
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250 V
Insulation Resistance
100000000 Ω
Compare FSM2JH with alternatives
Compare KSM0611C with alternatives