Part Details for KSM0611C by Hokuriku Electric Industry Co Ltd
Overview of KSM0611C by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSM0611C
KSM0611C CAD Models
KSM0611C Part Data Attributes
|
KSM0611C
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KSM0611C
Hokuriku Electric Industry Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.25 mm | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250 V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER |
Alternate Parts for KSM0611C
This table gives cross-reference parts and alternative options found for KSM0611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSM0611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSMC623B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0611C vs KSMC623B |
B3F-1072-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, Solder Terminal, Through Hole-straight | OMRON Corporation | KSM0611C vs B3F-1072-N |
1241.1032.61 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | KSM0611C vs 1241.1032.61 |
KSMC622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, 5 PCB Hole Cnt, Solder Terminal, Panel Mount, | Hokuriku Electric Industry Co Ltd | KSM0611C vs KSMC622A |
1241.1032.11 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | KSM0611C vs 1241.1032.11 |
KSM0624C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0611C vs KSM0624C |
KSMC614A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0611C vs KSMC614A |
KSM0612C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0611C vs KSM0612C |
KSMC611A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0611C vs KSMC611A |
KSMC624A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | KSM0611C vs KSMC624A |