FSM2JH vs KSMC622A feature comparison

FSM2JH TE's AMP

Buy Now Datasheet

KSMC622A Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROUND/EXTENDED TYPE PUSHBUTTON
Body Breadth 5.99 mm 6 mm
Body Height 3.61 mm 3.5 mm
Body Length or Diameter 5.99 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 2.06 N 1.47 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -35 °C -20 °C
PCB Hole Count 4 5
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Actuator Angle
Actuator Length 0.059 inch
Actuator Travel 0.25 mm
Body Color BLACK
Contact Bounce Time-Max 5 ms
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
Insulation Resistance 100000000 Ω
Sealing MOLDED

Compare FSM2JH with alternatives

Compare KSMC622A with alternatives