FODM3051R4V vs FODM3051R1 feature comparison

FODM3051R4V Fairchild Semiconductor Corporation

Buy Now Datasheet

FODM3051R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description MINIFLAT-4 MINIFLAT-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.015 A 0.015 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.07 A 0.07 A
On-State Voltage-Max 2.5 V 2.5 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Repetitive Peak Off-state Voltage 600 V 600 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 2

Compare FODM3051R4V with alternatives

Compare FODM3051R1 with alternatives