FODM3051R4V
vs
FODM3051R3V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
MINIFLAT-4
MINIFLAT-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.015 A
0.015 A
Input Trigger Current-Nom
15 mA
15 mA
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.07 A
0.07 A
On-State Voltage-Max
2.5 V
2.5 V
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
600 V
Repetitive Peak Off-state Voltage
600 V
600 V
Reverse Leakage Current-Max
0.0001 A
0.0001 A
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
2
Compare FODM3051R4V with alternatives
Compare FODM3051R3V with alternatives