FODM3051R4V
Fairchild Semiconductor Corporation
Description: Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4

Overview of FODM3051R4V by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FODM3051R4V by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FODM3051R4V by Fairchild Semiconductor Corporation

FODM3051R4V
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
MINIFLAT-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.015 A
Input Trigger Current-Nom
15 mA
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.07 A
On-State Voltage-Max
2.5 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. FODM3051R4V
    Fairchild Semiconductor Corporation
    Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4
    VS

Alternate Parts for FODM3051R4V

This table gives cross-reference parts and alternative options found for FODM3051R4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3051R4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FODM3051R3 Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R3
FODM3051R1 Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R1
FODM3051R1V Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R1V
FODM3051R4 Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R4
FODM3051V Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051V
FODM3051 Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051
Part Number Description Manufacturer Compare
FODM3051 Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051
FODM3051R3V Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R3V
FODM3051R1V Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R1V
FODM3051R1 Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R1
FODM3051R4 Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051R4
FODM3051V Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation FODM3051R4V vs FODM3051V

Related Parts for FODM3051R4V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FODM3051R4V by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FODM3051R4V by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FODM3051R4V would you like to use for your alert(s)?
  • Please alert me when FODM3051R4V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FODM3051R4V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FODM3051R4V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FODM3051R4V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FODM3051R4V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FODM3051R4V by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: