FMMT558 vs 2N6520STOF feature comparison

FMMT558 Diodes Incorporated

Buy Now Datasheet

2N6520STOF Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 0.15 A 0.5 A
Collector-Emitter Voltage-Max 400 V 350 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 40 MHz
Turn-off Time-Max (toff) 1600 ns
Turn-on Time-Max (ton) 95 ns
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3

Compare FMMT558 with alternatives

Compare 2N6520STOF with alternatives