2N6520STOF
vs
2N6520RLRA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
350 V
350 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
15
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
2
3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
6 pF
JEDEC-95 Code
TO-92
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.5 W
Transistor Application
AMPLIFIER
Turn-off Time-Max (toff)
3500 ns
Turn-on Time-Max (ton)
200 ns
VCEsat-Max
1 V
Compare 2N6520STOF with alternatives