FML18A238J000
vs
FML18A239K000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
12.8 mm
12.8 mm
Body Height
12.5 mm
12.5 mm
Body Length or Diameter
18.8 mm
18.8 mm
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Illumination
WHITE LED
RED LED
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Color
GREEN
Actuator Length
0.189 inch
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact Function
ON-OFF
Contact Resistance
0.02 mΩ
End Contact Material
SILVER
End Contact Plating
SILVER
Insulation Resistance
1000000000 Ω
Terminal Length
0.315 inch
Terminal Material
SILVER
Compare FML18A238J000 with alternatives
Compare FML18A239K000 with alternatives