FML18A238J000 vs FML18A27/18U000 feature comparison

FML18A238J000 APEM Inc

Buy Now Datasheet

FML18A27/18U000 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 12.8 mm 12.8 mm
Body Height 12.5 mm 12.5 mm
Body Length or Diameter 18.8 mm 18.8 mm
Contact (AC) Max Rating R Load 6A@250VAC 6A@250VAC
Contact Current(AC)-Max 6 A 6 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Illumination WHITE LED YELLOW LED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare FML18A238J000 with alternatives

Compare FML18A27/18U000 with alternatives