FML18A239K000 vs FML18A216A000 feature comparison

FML18A239K000 APEM Inc

Buy Now Datasheet

FML18A216A000 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color GREEN
Actuator Length 0.189 inch
Actuator Type ROCKER ROCKER
Body Breadth 12.8 mm 12.8 mm
Body Height 12.5 mm 12.5 mm
Body Length or Diameter 18.8 mm 18.8 mm
Center Contact Material SILVER
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 6A@250VAC 6A@250VAC
Contact Current(AC)-Max 6 A 6 A
Contact Function ON-OFF
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Illumination RED LED
Insulation Resistance 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.315 inch
Terminal Material SILVER
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare FML18A239K000 with alternatives

Compare FML18A216A000 with alternatives