FML-36S vs DSEI30-06AS feature comparison

FML-36S Allegro MicroSystems LLC

Buy Now Datasheet

DSEI30-06AS Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC LITTELFUSE INC
Package Description R-PSFM-T3 TO-247AD, 2 PIN
Pin Count 3
Manufacturer Package Code FM80
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY FAST SOFT RECOVERY
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code R-PSFM-T3 R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A 280 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 20 A 37 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.065 µs 0.05 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE
Case Connection CATHODE
JEDEC-95 Code TO-247AD
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FML-36S with alternatives

Compare DSEI30-06AS with alternatives