FML-36S vs FML-4204S feature comparison

FML-36S Allegro MicroSystems LLC

Buy Now Datasheet

FML-4204S Sanken Electric Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC SANKEN ELECTRIC CO LTD
Package Description R-PSFM-T3 TO-3PF, 3 PIN
Pin Count 3 3
Manufacturer Package Code FM80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Configuration COMMON CATHODE, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 20 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 400 V
Reverse Recovery Time-Max 0.065 µs 0.05 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-3PF
Case Connection ISOLATED
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FML-36S with alternatives

Compare FML-4204S with alternatives