FME28-461
vs
FME28-461/883
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
INTERPOINT CORP
|
CRANE AEROSPACE & ELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER MODULE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Material |
METAL
|
METAL
|
Power Supply |
28
|
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
38
|
1
|
Capacitance |
|
60000 µF
|
DC Resistance-Max |
|
0.07 Ω
|
Height |
|
10.16 mm
|
JESD-609 Code |
|
e4
|
Length |
|
76.33 mm
|
Mounting Type |
|
PANEL MOUNT
|
Number of Functions |
|
1
|
Rated Current |
|
15 A
|
Rated Voltage |
|
28 V
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
GOLD
|
Width |
|
38.23 mm
|
|
|
|
Compare FME28-461 with alternatives
Compare FME28-461/883 with alternatives