FME28-461/883
vs
FMD28-461/ES
feature comparison
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
CRANE AEROSPACE & ELECTRONICS
|
CRANE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
60000 µF
|
|
DC Resistance-Max |
0.07 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER MODULE
|
DATA LINE FILTER MODULE
|
Height |
10.16 mm
|
11.61 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
76.33 mm
|
69.09 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Material |
METAL
|
METAL
|
Rated Current |
15 A
|
7 A
|
Rated Voltage |
28 V
|
28 V
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883 Class B (Modified)
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Width |
38.23 mm
|
34.29 mm
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Number of Terminals |
|
10
|
Power Supply |
|
28
|
|
|
|
Compare FME28-461/883 with alternatives
Compare FMD28-461/ES with alternatives