FME28-461 vs 95004-01HXC feature comparison

FME28-461 Crane Aerospace & Electronics

Buy Now Datasheet

95004-01HXC Crane Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CRANE AEROSPACE & ELECTRONICS CRANE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
Capacitance 60000 µF 60000 µF
DC Resistance-Max 0.07 Ω 0.07 Ω
Filter Type DATA LINE FILTER MODULE DATA LINE FILTER MODULE
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Material METAL METAL
Power Supply 28
Rated Current 15 A 15 A
Rated Voltage 28 V 28 V
Technology HYBRID
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature ABSOLUTE TEMP IS AVAILABLE FROM -55 TO 135
Height 10.16 mm
Length 76.33 mm
Number of Terminals 12
Width 38.23 mm

Compare FME28-461 with alternatives

Compare 95004-01HXC with alternatives