FME28-461
vs
FMD28-461/883
feature comparison
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
CRANE ELECTRONICS INC
|
CRANE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Capacitance |
60000 µF
|
20000 µF
|
DC Resistance-Max |
0.07 Ω
|
0.12 Ω
|
Filter Type |
DATA LINE FILTER MODULE
|
DATA LINE FILTER MODULE
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Material |
METAL
|
|
Power Supply |
28
|
|
Rated Current |
15 A
|
7 A
|
Rated Voltage |
28 V
|
28 V
|
Technology |
HYBRID
|
|
Base Number Matches |
40
|
1
|
|
|
|
Compare FME28-461 with alternatives
Compare FMD28-461/883 with alternatives